OSRAM OTI1000 Automotive Compressor Digital display Surge protection

MPN
OTI1000
Brand
Osram
EAN-13
4052899620223
Order Code
17-0982
Country of Origin
China
View Full Product Range (6)

Discontinued


Osram OTI1000, 2304671, is a robust automotive compressor engineered for reliability and efficiency. This product features a digital display that allows for precise monitoring of pressure levels, ensuring optimal performance in varied applications. Equipped with surge protection, the OTI1000 safeguards its electronic components from voltage spikes, enhancing longevity and safety. It is ideal for automotive engineers requiring dependable compressors for tasks such as tyre inflation, air suspension systems, and other pneumatic operations within vehicles. The integration of advanced protection and display technologies makes this compressor an indispensable tool in both professional and personal automotive maintenance settings.
Type Compressor
Dimensions (L x W x H) 219 x 200 x 88 mm
Height 88mm
Length 219mm
Operating Voltage 12V
Power Supply Type + car connector
Product Type Compressor
Weight 1356g
Width 200mm

Alternatives (2)


Trustpilot