Osram OSPOBD Automotive Charger Portable Compact Lightweight Design

MPN
OSPOBD
Brand
Osram
EAN-13
4062172404594
Order Code
19-4183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 04/10/2026

Osram OSPOBD is a compact and lightweight automotive battery charger designed for maintaining and charging lead acid and VRLA batteries. It is specifically engineered to provide efficient and reliable charging for car batteries, making it an essential tool for automotive applications. With a focus on battery maintenance, this charger ensures optimal battery performance and longevity by delivering precise charging suited for both standard lead-acid and advanced VRLA battery technologies. Ideal for engineers and technicians, the OSPOBD charger is utilised in workshops and by vehicle maintenance professionals to ensure vehicles are powered and ready for operation. Its portable design allows for easy handling and transportation in various automotive settings.
Type Charger
Cable Length 2m
Dimensions (L x W x H) 2000 x 48 x 20 mm
Height 20mm
Length 2000mm
Operating Voltage 12 V
Product Type Charger
Width 48mm

Reviews

Be the first to submit a review

Trustpilot