Osram OSP500 OSP2000 Charger 12V 1.11A Battery Maintenance

MPN
OSP500
Brand
Osram
EAN-13
4062172404532
Order Code
19-4182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Osram OSP500 OSP2000 Charger 12V 1.11A is a robust and efficient battery maintenance solution designed for automotive applications. Engineered by Osram, this charger is versatile and suitable for charging lead acid and VRLA batteries, making it an ideal choice for maintaining car batteries in optimal condition. It operates with a voltage of 12V and a current output of 1.11A, which adheres to the requirements for effective charging while preventing overcharging. The product's compatibility with various battery types supports its application in both personal and commercial automotive maintenance settings. This charger stands out as a reliable component in ensuring the longevity and reliability of vehicle battery systems, aligning with industry standards and practices for battery management.
Type Charger
Battery Voltage 12 V
Cable Length 3m
Charging current at 12 V 0.28A
Dimensions (L x W x H) 205 x 18 x 205 mm
Height 205mm
IP Rating IP65
Length 205mm
Operating Voltage 12 V
Product Type Charger
Width 18mm

Reviews

Be the first to submit a review

Trustpilot