Osram OSP1000 Automotive Battery Maintenance Key Part for Reliable Usage

MPN
OSP1000
Brand
Osram
EAN-13
4062172404556
Order Code
19-4180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Osram OSP1000 Automotive Battery Maintenance Key Part for Reliable Usage. The OSP1000 by Osram is a robust battery maintenance solution designed for automotive applications. This device functions as a 12 V charger with a steady output current of 0.56 A, making it suitable for maintaining lead acid and VRLA batteries commonly used in vehicles. Its engineering prioritises safety and efficiency, ensuring reliable performance. Typical applications for the OSP1000 include extending battery longevity in cars and maintaining consistent charge levels during periods of inactivity.
Type Charger
Battery Voltage 12 V
Cable Length 3m
Charging current at 12 V 0.56A
Dimensions (L x W x H) 230 x 18 x 364 mm
Height 364mm
IP Rating IP65
Length 230mm
Operating Voltage 12 V
Product Type Charger
Width 18mm

Reviews

Be the first to submit a review

Trustpilot