OSRAM LY E67B-T2V1-26-1-Z SMD LED PLCC4 Yellow 627.5 mcd 120 ° 50 mA 2.2 V

MPN
LY E67B-T2V1-26-1-Z
Brand
OSRAM
EAN-13
2050003872928
Order Code
41-0900
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,105 in stock

OSRAM LY E67B-T2V1-26-1-Z SMD LED in vibrant yellow. Boasting an impressive brightness of 627.5 millicandelas (mcd) and a wide beam angle of 120°, this LED delivers excellent visibility and eye-catching illumination for any application
Type SMD Bulb
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 2.2V
Forward Current 50mA
Luminosity 627.5mcd
Dim (L x W x H) 3.2 x 2.8 x 2.1 mm
Height 2.1mm
Length 3.2mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LY E67 B-T2V 1-26-1-Z
Misc Attribute 2 Clear
Misc Attribute 3 PLCC4
Misc Attribute 4 SMD
Technology AlInGaP
Wavelength 587nm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot