OSRAM LW T67C-S2U1-5K8L-Z SMD LED PLCC2 Cold White 392 mcd 120 ° 20 mA 3.2 V

MPN
LW T67C-S2U1-5K8L-Z
Brand
Osram
EAN-13
2050003871884
Order Code
41-0897
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,452 in stock

With a stunning brightness of 392 mcd, this Cold White LED provides illuminating brilliance for any application, boasting a wide 120° viewing angle to enhance your lighting design.
Type SMD Bulb
LED Colour Cold white
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 20mA
Luminosity 392mcd
Colour coordinates 0.33; 0.33
Dim (L x W x H) 3.2 x 2.8 x 2.1 mm
Height 2.1mm
Length 3.2mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LW T67 C-S2U 1-5 K8L-Z
Misc Attribute 2 Diffused
Misc Attribute 3 PLCC2
Misc Attribute 4 SMD
Technology InGaN
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot