OSRAM LSY T676-P2R1-1-0+Q2S1-35 SMD LED PLCC4 Red Yellow 98/157mcd 120° 20mA 2V

Order Code:

41-0893

Brand: Osram MPN: LSY T676-P2R1-1-0+Q2S1-35 EAN-13: 2050003872706
Qty Unit Price (Ex VAT)
50+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
36 in stock, despatched in 4 working days

OSRAM LS T67K-K1L2-1-Z SMD LED, combining brilliant red illumination with unmatched efficiency.
Type SMD Bulb
Viewing Angle 120°
Forward Voltage 2V
Forward Current 20mA
Dim (L x W x H) 3.2 x 2.8 x 2.1 mm
Height 2.1mm
Length 3.2mm
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LSY T676-P2R 1-1-0 + Q2S 1-35
Misc Attribute 2 PLCC4
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Technology AlInGaP
Width 2.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot