OSRAM LS T67K-K1L2-1-Z SMD LED PLCC2 Red 12.55 mcd 120 ° 2 mA 1.8 V

Order Code:

41-0892

Brand: Osram MPN: LS T67K-K1L2-1-Z EAN-13: 2050003873437
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
199 in stock, despatched in 4 working days

OSRAM LS T67K-K1L2-1-Z SMD LED, combining brilliant red illumination with unmatched efficiency.
Type SMD Bulb
LED Colour Red
Viewing Angle 120°
Forward Voltage 1.8V
Forward Current 2mA
Luminosity 12.55mcd
Dim (L x W x H) 3.2 x 2.8 x 2.1 mm
Height 2.1mm
Length 3.2mm
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LS T 67 K-K1L2-1-Z
Misc Attribute 2 PLCC2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Technology AlInGaP
Wavelength 630nm
Width 2.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot