OSRAM LS T676-Q1R2-1-Z SMD LED PLCC2 Red 125.5 mcd 120 ° 20 mA 2 V

OSRAM LS T676-Q1R2-1-Z SMD LED PLCC2 Red 125.5 mcd 120 ° 20 mA 2 V

Order Code:

41-0891

Brand: Osram MPN: LS T676-Q1R2-1-Z EAN-13: 2050003871853

Discontinued


OSRAM LS T676-Q1R2-1-Z SMD LED. This powerful PLCC2 red LED delivers an impressive luminous intensity of 125.5 mcd, ensuring your displays and indicator lights stand out.
Type SMD Bulb
LED Colour Red
Viewing Angle 120°
Forward Voltage 2V
Forward Current 20mA
Luminosity 125.5mcd
Dim (L x W x H) 3.2 x 2.8 x 2.1 mm
Height 2.1mm
Length 3.2mm
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 2 PLCC2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Wavelength 633nm
Width 2.8mm

You may also like


Trustpilot