OSRAM LO T67K-L1M2-24-Z SMD LED PLCC2 Orange 19.6 mcd 120 ° 2 mA 1.8 V

MPN
LO T67K-L1M2-24-Z
Brand
Osram
EAN-13
2050003872119
Order Code
41-0884
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
100+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,388 in stock

OSRAM LO T67K-L1M2-24-Z SMD LED in vibrant orange! Featuring an impressive luminous intensity of 19.6 mcd and a wide viewing angle of 120°, this LED provides exceptional visibility for various applications, from DIY electronics to commercial lighting. Operating at just 2 mA and 1.8 V, it offers energy efficiency without compromising on brightness
Type SMD Bulb
LED Colour Orange
Viewing Angle 120°
Forward Voltage 1.8V
Forward Current 2mA
Luminosity 19.6mcd
Dim (L x W x H) 3.2 x 2.8 x 2.1 mm
Height 2.1mm
Length 3.2mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LO T 67 K-L1M 2-24-Z
Misc Attribute 2 PLCC2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Technology AlInGaP
Wavelength 606nm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot