OSRAM LO T676-S1T1-24-Z SMD LED PLCC2 Orange 267.5 mcd 120 ° 20 mA 2 V

MPN
LO T676-S1T1-24-Z
Brand
Osram
EAN-13
2050003873277
Order Code
41-0883
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
25+ £0.353
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,093 in stock

OSRAM LO T676-S1T1-24-Z SMD LED in vibrant orange. Delivering an impressive brightness of 267.5 mcd, this 2V, 20 mA LED boasts a wide viewing angle of 120°, making it perfect for various applications, from hobby electronics to professional displays
Type SMD Bulb
LED Colour Orange
Viewing Angle 120°
Forward Voltage 2V
Forward Current 20mA
Luminosity 267.5mcd
Dim (L x W x H) 3.2 x 2.8 x 2.1 mm
Height 2.1mm
Length 3.2mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LO T676-S1T 1-24-Z
Misc Attribute 2 PLCC2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Technology AlInGaP
Wavelength 606nm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot