OSRAM LO L296-Q2S1-24-Z SMD LED 0603 Orange 157 mcd 160 ° 20 mA 2 V

MPN
LO L296-Q2S1-24-Z
Brand
Osram
EAN-13
2050003873239
Order Code
41-0881
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.131
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,345 in stock

OSRAM LO L296-Q2S1-24-Z, an SMD LED in a compact 0603 package, delivering an impressive 157 mcd brightness with a wide 160° viewing angle. Operating at 20 mA and 2 V, this orange LED is perfect for a variety of applications, from indicators to backlighting.
Type SMD Bulb
LED Colour Orange
Viewing Angle 160°
Forward Voltage 2V
Forward Current 20mA
Luminosity 157mcd
Dim (L x W x H) 1.7 x 0.8 x 0.65 mm
Height 0.65mm
Length 1.7mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LO L 296-Q2S 1-24-Z
Misc Attribute 2 Diffused
Misc Attribute 3 SMD
Misc Attribute 4 0603
Technology AlInGaP
Wavelength 605nm
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot