OSRAM LG Y876-P1Q2-24-Z SMD LED SMD 2 Green 78.5 mcd 120 ° 20 mA 2 V

MPN
LG Y876-P1Q2-24-Z
Brand
Osram
EAN-13
2050003873734
Order Code
41-0880
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,189 in stock

OSRAM LG Y876-P1Q2-24-Z, a high-performance SMD LED that delivers brilliant green illumination with a luminous intensity of 78.5 mcd. Designed for versatility, this LED operates efficiently at just 20 mA and 2 V, providing optimal brightness while conserving energy.
Type SMD Bulb
LED Colour Green
Viewing Angle 120°
Forward Voltage 2V
Forward Current 20mA
Luminosity 78.5mcd
Dim (L x W x H) 3 x 1.2 x 1.2 mm
Height 1.2mm
Length 3mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 SMD 2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Technology AlInGaP
Wavelength 570nm
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot