OSRAM LG R971-KN-1 SMD LED 2012 Green 26.05 mcd 160 ° 20 mA 2.2 V

MPN
LG R971-KN-1
Brand
Osram
EAN-13
2050003872515
Order Code
41-0879
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
200+ £0.0271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

OSRAM LG R971-KN-1 SMD LED in vibrant green, boasting an impressive luminous intensity of 26.05 millicandelas at a wide viewing angle of 160°. Perfect for various applications, from decorative lighting to indicator signals, this high-quality LED operates efficiently at just 20 mA and 2.2 V, ensuring low power consumption without compromising brightness.
Type SMD Bulb
LED Colour Green
Viewing Angle 160°
Forward Voltage 2.2V
Forward Current 20mA
Luminosity 26.05mcd
Dim (L x W x H) 2 x 1.25 x 0.9 mm
Height 0.9mm
Length 2mm
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute 2 Diffused
Misc Attribute 3 SMD
Misc Attribute 4 2012
Technology GaP
Wavelength 570nm
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot