OSRAM LG M67K-H1J2-24-Z SMD LED SMD 2 Green 4.95 mcd 120 ° 2 mA 1.8 V

MPN
LG M67K-H1J2-24-Z
Brand
Osram
EAN-13
2050003873185
Order Code
41-0878
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

OSRAM LG M67K-H1J2-24-Z SMD LED. This high-quality SMD LED emits a vibrant green light at 4.95 mcd, making it ideal for indicator lights, displays, or decorative applications
Type SMD Bulb
LED Colour Green
Viewing Angle 120°
Forward Voltage 1.8V
Forward Current 2mA
Luminosity 4.95mcd
Dim (L x W x H) 2.2 x 1.4 x 1.4 mm
Height 1.4mm
Length 2.2mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LG M67 K-H1 J2-24-Z
Misc Attribute 2 SMD 2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Technology AlInGaP
Wavelength 570nm
Width 1.4mm

Reviews

Be the first to submit a review

Trustpilot