OSRAM LEDWL116-WD LED bulb Car Light Bulb White Long-lasting Energy-efficient

MPN
LEDWL116-WD
Brand
OSRAM
EAN-13
4062172419840
Order Code
17-0973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £46.75
10+ £45.10
50+ £44.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

OSRAM LEDWL116-WD is an advanced LED bulb specifically designed for automotive applications, providing a reliable and energy-efficient solution for vehicle lighting needs. This product offers white light output, ensuring enhanced visibility and safety on the road, and is crafted to be long-lasting, reducing the frequency of replacements compared to traditional car light bulbs. As a component of vehicle lighting systems, the OSRAM LEDWL116-WD is suitable for use in various car models and serves as a direct replacement for standard automotive bulbs. Its robust construction and energy-saving performance make it a preferred choice for engineers and automotive technicians seeking dependable lighting solutions that uphold high standards of efficiency and longevity.
Content 1
Dimensions (L x W x H) 243 x 45 x 56 mm
ECE Type approval Labels R10, R148
Height 56mm
Length 243mm
Luminous Flux 3000lm
Product Type LED bulb
Width 45mm

Reviews

Be the first to submit a review

Trustpilot