OSRAM LEDWL110-WD LED bulb car light bulbs white durable long-lasting

MPN
LEDWL110-WD
Brand
OSRAM
EAN-13
4062172419727
Order Code
17-0964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

OSRAM LEDWL110-WD represents a durable and long-lasting LED bulb designed for vehicle lighting applications. This car replacement bulb features high white light output, making it an ideal choice for enhancing automotive visibility in a variety of conditions. Engineered for longevity and efficiency, the OSRAM LEDWL110-WD ensures minimal energy consumption while maintaining robust performance standards. Commonly used in a range of automotive lighting scenarios, this reliable component is suitable for both interior and exterior vehicle lighting replacements, providing consistent illumination and superior durability compared to traditional bulbs.
Content 1
Dimensions (L x W x H) 80 x 50 x 108 mm
ECE Type approval Labels R10, R148
Height 108mm
Length 80mm
Luminous Flux 1500lm
Product Type LED bulb
Width 50mm

Reviews

Be the first to submit a review

Trustpilot