OSRAM LEDSL106 Indicator bulb 6 V Car Light Bulbs Vehicle Lighting

MPN
LEDSL106
Brand
OSRAM
EAN-13
4062172413169
Order Code
17-0958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
10+ £23.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

OSRAM LEDSL106 Indicator bulb is a 6 V automotive component designed for vehicle lighting applications. This car replacement bulb features a long-lasting LED design, providing a reliable and energy-efficient solution for vehicle indicator systems. Engineered for durability and consistent performance, the LEDSL106 is suited for a variety of automotive applications, where its efficient power consumption supports extended vehicle battery life. This bulb is an ideal replacement for traditional incandescent bulbs in vehicles, ensuring optimal light output and longevity in indicator functions.
Content 1
Dimensions (L x W x H) 90.7 x 42.6 x 236.5 mm
ECE Type approval Labels TA19
Height 236.5mm
Length 90.7mm
Operating Voltage 6V
Product Type Indicator bulb
Width 42.6mm

Reviews

Be the first to submit a review

Trustpilot