Osram LEDSL105 Safety beacon 84x84x60mm 1 pc

MPN
LEDSL105
Brand
Osram
EAN-13
4062172397599
Order Code
19-4179
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £55.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Osram LEDSL105, is a versatile safety beacon designed for reliable signalling in various high-demand applications. The device measures 84mm in length, 84mm in width, and 60mm in height, making it suitable for compact installations while maintaining optimal visibility. Its LED technology ensures energy efficiency and long operational life, which are crucial for continuous operation in both harsh industrial environments and transportation sectors. The LEDSL105 is commonly utilised in automotive signalling, emergency vehicles, and on-site safety notifications where durable and dependable illumination is required. With a robust build and advanced LED components, this safety beacon is engineered to withstand challenging conditions and provide consistent performance.
Type Safety beacon
Content 1
Dimensions (L x W x H) 84 x 84 x 60 mm
Height 60mm
Length 84mm
Product Type Safety beacon
Supply Voltage 9V
Width 84mm

Reviews

Be the first to submit a review

Trustpilot