Osram LEDsct10-2Hb Automotive LED Resistor For CANBUS Systems Vehicle Lighting

MPN
LEDSCT10-2HB
Brand
Osram
EAN-13
4062172400695
Order Code
17-0954
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £49.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/05/2026

Osram LEDSCT10-2HB, identified by the part number 3161911, is a domestic socket type specifically designed as an automotive LED resistor for CANBUS systems in vehicle lighting applications. This component functions as a CanBus Load resistance, effectively simulating the load required by CanBus systems to prevent diagnostic errors and flickering when retrofit LED lighting is used. The Osram LEDSCT10-2HB is primarily employed in automotive environments where LED technology is integrated into vehicle lighting systems, ensuring compatibility with standard CanBus architectures. It plays a critical role in maintaining the integrity and performance of the vehicle's electronic communication network, making it essential for engineers and technicians focused on automotive lighting solutions.
Type CanBus Resistor
Content 2
Dimensions (L x W x H) 95 x 20 x 40 mm
Height 40mm
Length 95mm
Operating Voltage 24V
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot