Osram LEDsc02 Car Bulb Holder CANBUS Lastwiderstand Vehicle Lighting

MPN
LEDSC02
Brand
OSRAM
EAN-13
4062172176460
Order Code
17-0951
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £56.10
10+ £54.13
50+ £53.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 2306465 - Osram LEDSC02, offers a domestic socket primarily designed for automotive lighting applications. This car bulb holder features a CanBus Load resistance system, which aids in compatibility with on-board electronic systems by mitigating error messages commonly associated with LED bulb replacements. The product ensures reliable connectivity for various types of car light bulbs, enhancing the vehicle lighting system's performance without interfering with its original electrical system. Typical applications include easy integration into modern automotive lighting systems, enabling energy-efficient lighting solutions while maintaining compliance with the vehicle's onboard diagnostics. Its robust design and efficient functionality make it an essential component for engineers focused on upgrading or maintaining vehicle lighting systems.
Type Car bulb holder
Content 1
Dimensions (L x W x H) 14.20 x 41.92 x 22.45 mm
Height 22.45mm
Length 14.20mm
Power 16 W
Width 41.92mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot