OSRAM LEDPWL ACC 101 LEDriving Mounting Kit 35x45x43mm for Vehicle Lighting

MPN
LEDPWL ACC 101
Brand
OSRAM
EAN-13
4062172294768
Order Code
17-0947
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.00
10+ £17.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

OSRAM LEDPWL ACC 101 is a robust mounting kit designed for automotive lighting applications, featuring dimensions of 35 x 45 x 43 mm. This kit provides a secure and reliable method for installing LEDriving lighting solutions, ensuring optimal light positioning and stability under varying vehicle operating conditions. Constructed with durable materials, it is tailored to withstand the vibrations and thermal challenges typical in automotive environments. Adept at accommodating the PX series, this mounting kit is commonly implemented in both passenger and commercial vehicles to enhance visibility and safety. Its compatibility and design make it an essential component for engineers working on vehicle lighting installations.
Type Fastener
Colour Black
Depth 43mm
Dimensions (W x H x D) 35 x 45 x 43 mm
Fastening method Screw mount
Height 45mm
Product Type Fastener
Weight 174g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot