OSRAM LEDPWL 103-UW LEDriving Cube Auto Light 12 V 24 V 4500lm 6000K

MPN
LEDPWL 103-UW
Brand
Osram
EAN-13
4062172279444
Order Code
17-0944
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £103.83 £88.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

OSRAM LEDPWL 103-UW, known as the LEDriving Cube Auto Light, is a robust vehicle lighting system designed for both 12 V and 24 V applications. This automotive working light delivers an impressive luminous flux of 4500 lumens and operates at a colour temperature of 6000 Kelvin, providing ultra-wide and close-range illumination. With dimensions of 68.4 mm in width, 113.42 mm in height, and 117.1 mm in depth, it is compact yet powerful, making it ideal for demanding environments where clear visibility is essential. Typical applications include off-road vehicles, construction machinery, and agricultural equipment, where durability and high performance are imperative for safety and operational efficiency. The LED technology ensures a long service life and efficient energy consumption, which are crucial features for engineering professionals seeking reliable lighting solutions.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Temperature 6000K
Depth 117.1mm
Dimensions (W x H x D) 68.4 x 113.42 x 117.1 mm
ECE Type approval Labels R10
Fastening method Screw mount
Height 113.42mm
Lenses for Wide angle close range illumination
Power 45W
Product Type Working light
Total luminous flux 4500lm
Weight 702g
Width 68.4mm

Reviews

Be the first to submit a review

Trustpilot