OSRAM LEDPWL 101-UW LEDriving Cube 2500 lm 6000 K Automotive Working Light

MPN
LEDPWL 101-UW
Brand
Osram
EAN-13
4062172279406
Order Code
17-0942
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £87.72 £74.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

OSRAM LEDPWL 101-UW is an automotive working light designed for optimal performance in vehicle lighting applications. This compact LEDriving Cube, with dimensions of 68.4 x 113.42 x 117.1 mm, delivers a powerful luminous flux of 2500 lumens at a colour temperature of 6000 Kelvin, providing a bright, natural light ideal for enhancing visibility in close-range, wide-angle scenarios. Engineered for versatility, it operates on both 12 V and 24 V systems, making it suitable for a range of vehicles, from passenger cars to commercial trucks. Its robust construction ensures reliable performance in demanding conditions, making it a preferred choice for tasks requiring precision and clarity in low-light environments, such as automotive repair, off-road navigation, and construction site illumination. The LEDPWL 101-UW exemplifies OSRAM's commitment to innovation and quality in automotive lighting solutions.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Temperature 6000K
Depth 117.1mm
Dimensions (W x H x D) 68.4 x 113.42 x 117.1 mm
ECE Type approval Labels R10
Fastening method Screw mount
Height 113.42mm
Lenses for Wide angle close range illumination
Power 27W
Product Type Working light
Total luminous flux 2500lm
Weight 676g
Width 68.4mm

Reviews

Be the first to submit a review

Trustpilot