Osram LEDIL416 Work light rechargeable 10 W 1000 lm monochrome LED

MPN
LEDIL416
Brand
Osram
EAN-13
4062172405959
Order Code
19-4171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £39.25 £33.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Osram LEDIL416, is a robust and reliable rechargeable work light designed for demanding engineering and workshop environments. This 10-watt monochrome LED hand lamp delivers a luminous flux of 1000 lumens, ensuring clear illumination for detailed inspections or tasks requiring focused lighting. The LEDIL416 is particularly well-suited for applications involving automotive maintenance, mechanical repairs, and other situations where portable, high-intensity lighting is crucial. Its rechargeable battery and compact handheld design enhance versatility, allowing engineers and technicians to perform efficient and effective work in various settings. This inspection camera alternative provides a dependable light source essential for precision work in challenging conditions.
Type Work light
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 4.4Ah
Colour Black
Colour Temperature Type 6200K
Dimensions (L x W x H) 1950 x 32 x 39 mm
Height 39mm
LEDs 75
Length 1950mm
Luminous Flux 1000lm
Operating Voltage 5 V
Power 10W
Power Supply Type rechargeable
Product Type Work light
Technology Li-ion
Weight 259g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot