OSRAM LEDIL414 LEDinspect Flexible Head Torch LED 115 lm Rechargeable USB

MPN
LEDIL414
Brand
Osram
EAN-13
4052899630994
Order Code
17-0938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.51 £19.13
10+ £18.11
50+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/10/2026

Osram LEDIL414, the LEDinspect FLEXIBLE HEAD TORCH LED (monochrome) Work light, offers a robust and efficient inspection solution with a light output of 115 lumens. This rechargeable work light is powered via USB, providing an adaptable and portable lighting option for various engineering and maintenance applications. The flexible head design enables precise illumination in confined or hard-to-reach areas, making it especially useful in automotive diagnostics, electrical inspections, and general repair tasks. The monochrome LED technology ensures consistent lighting quality and long-lasting performance, which is essential for environments requiring detailed visual assessments. With its compact design and efficient energy usage, the Osram LEDIL414 serves as a reliable tool for professionals needing dependable field and workshop lighting.
Type Head torch
Bulb Type LED (monochrome)
Charging Time 1.5h
Colour White
Colour Temperature Type 6000K
Dimensions (L x W x H) 245 x 20 x 25 mm
Height 25mm
LEDs 1
Length 245mm
Luminous Flux 115lm
Operating Voltage 3.7
Power 3.7W
Product Type Work light
Protection Class IP42
Technology LiPo
Weight 62g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot