Osram LEDIL412C LEDInspect TWIST450 Work light rechargeable 450 lm mono

MPN
LEDIL412C
Brand
Osram
EAN-13
4062172410809
Order Code
19-4170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £43.00 £36.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 13/10/2026

Osram LEDIL412C, identified by the manufacturer's part number 4062172410816, is a versatile rechargeable work light designed for professional and technical environments. This hand-held light provides a luminous output of 450 lumens, making it suitable as a handlamp or torch for detailed inspection tasks and general workshop applications. With LED technology, the LEDInspect TWIST450 offers a reliable and efficient light source, ideal for automotive repairs, mechanical evaluations, and various inspection activities, where brightness and flexibility are paramount. Its rechargeable nature allows for extended use in environments without immediate access to power, while its robust design ensures durability in demanding conditions.
Type Work light
Bulb Type LED (monochrome)
Colour Black, Orange
Colour Temperature Type 6000K
LEDs 2
Luminous Flux 450lm
Operating Voltage 5 V
Power Supply Type rechargeable
Product Type Work light
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot