OSRAM LEDIL408 LEDInspect POCKET200 Work light monochrome USB rechargeable 200lm

Order Code:

17-0936

Brand: Osram MPN: LEDIL408 EAN-13: 4052899623897
Qty Unit Price (Inc VAT)
1+ £25.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
154 available to back orderBack-order availability date - 19/05/2026

Osram LEDIL408, LEDInspect POCKET200, is a monochromatic LED work light engineered for precision in inspection tasks. Delivering a luminous flux of 200 lumens, this device is ideally suited for environments requiring detailed examination and illumination. It is rechargeable via USB, making it versatile for both stationary and mobile applications. Typical engineering uses include automotive diagnostics, electrical circuit inspections, and maintenance of machinery where portability and reliable lighting are essential. The ergonomic design and robust construction ensure that the LEDInspect POCKET200 is both durable and efficient, meeting the demanding requirements of industrial settings.
Type 6500
Bulb Type LED (monochrome)
Charging Time 2h
Colour Black
Colour Temperature Type 6500K
Dimensions (L x W x H) 49 x 155 x 47 mm
Height 47mm
Length 49mm
Luminous Flux 200lm
Operating Voltage 3.7
Power 2.96W
Product Type Work light
Protection Class IP20
Technology Lithium
Weight 0.120kg
Width 155mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot