OSRAM LEDDL ACC 103 License Plate Bracket 686 x 71 x 93 mm

MPN
LEDDL ACC 103
Brand
OSRAM
EAN-13
4062172147705
Order Code
17-0930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £37.16 £31.59
10+ £30.47
50+ £30.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

OSRAM LEDDL ACC 103 is a precision-engineered license plate bracket specifically designed for vehicle lighting applications. This automotive fastener, with dimensions of 686 x 71 x 93 mm, is tailored to secure and support lighting fixtures in automotive settings. The bracket ensures optimal positioning and stability for LED components, thereby facilitating improved illumination angles and increased visibility. Engineered for durability, it is suitable for both commercial and personal vehicles requiring robust lighting solutions. The design accommodates easy integration into a variety of vehicular structures, making it an essential component in automotive lighting installations.
Type Fastener
Bulb Type LED (monochrome)
Depth 93mm
Dimensions (W x H x D) 686 x 71 x 93 mm
Fastening method Screw mount
Height 71mm
Product Type Fastener
Width 686mm

Reviews

Be the first to submit a review

Trustpilot