Osram LEDCap09 Adapter For H7-LED Night Breaker Car Light Bulbs Vehicle Use

MPN
LEDCAP09
Brand
OSRAM
EAN-13
4062172309530
Order Code
17-0921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 2798501 (LEDCAP09) Adapter is engineered for use with H7-LED Night Breaker car light bulbs. This product serves as a domestic socket adapter specifically designed to integrate automotive car bulb holders. It facilitates the secure and efficient installation of H7-LED lighting systems, ensuring reliable electrical connectivity within automotive headlamps. The adapter is constructed with robust materials to withstand the demanding conditions typical in vehicular environments, such as temperature fluctuations and vibrations. Its application is crucial for automotive engineers and technicians seeking to upgrade or retrofit vehicles with advanced LED lighting technology, enhancing both visibility and energy efficiency.
Type Car bulb holder
Number of Gangs Not Applicable
Content 1
Diameter 80mm
Dimensions (Ø) 80mm
Type (car light bulbs) Adapter für Night Breaker H7-LED
Width 47mm

Reviews

Be the first to submit a review

Trustpilot