Osram LEDCap08 Car Bulb Holder Adapter For Night Breaker H7-LED Sockets

MPN
LEDCAP08
Brand
OSRAM
EAN-13
4062172309509
Order Code
17-0919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.00
10+ £11.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 2798500 is the LEDCAP08 Car Bulb Holder Adapter, designed specifically for Night Breaker H7-LED sockets. This automotive adapter facilitates the secure installation of H7-LED bulbs into vehicles, ensuring a firm and reliable connection. The LEDCAP08 is engineered to provide compatibility and ease of installation for anyone upgrading their car lighting systems to LED technology. It finds typical applications in the automotive industry, particularly for enhancing vehicle headlight performance with LED bulbs, providing improved lighting efficiency and longevity for users seeking a reliable lighting solution. This product is part of Osram's domestic sockets portfolio and is crafted to meet high technical standards for durability and function in challenging automotive environments.
Type Car bulb holder
Number of Gangs Not Applicable
Content 1
Diameter 88mm
Dimensions (Ø x H) 88 mm x 31 mm
Height 31mm
Type (car light bulbs) Adapter für Night Breaker H7-LED

Reviews

Be the first to submit a review

Trustpilot