Osram LEDCap07 Adapter For Night Breaker H7-LED Car Light Sockets Vehicle Light

MPN
LEDCAP07
Brand
OSRAM
EAN-13
4062172305983
Order Code
17-0918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 2637813, LEDCAP07 adapter, is specifically designed for integration with the Night Breaker H7-LED automotive light bulbs. This domestic socket adapter facilitates the seamless connection of H7-LED bulbs into standard vehicle light sockets, ensuring compatibility and optimal performance. Engineered to enhance electrical conductivity and promote a stable connection, the adapter is crafted from robust materials, contributing to its durability and reliability in automotive lighting applications. It is ideally suited for use in modern vehicle models requiring efficient LED lighting solutions, providing a critical intermediary between LED technology and traditional socket designs. The LEDCAP07's application extends to enhancing vehicle visibility, thus supporting safety and efficacy in automotive engineering systems.
Type Night Breaker H7-LED adapter
Number of Gangs Not Applicable
Content 1
Diameter 90mm
Dimensions (Ø x H) 90 mm x 37.8 mm
Height 37.8mm
Type (car light bulbs) Adapter für Night Breaker H7-LED

Reviews

Be the first to submit a review

Trustpilot