Osram LEDCap04 Holder Adapter For Night Breaker H7-LED Car Light Sockets

MPN
LEDCAP04
Brand
OSRAM
EAN-13
4062172278560
Order Code
17-0916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.62 £10.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 2613296 LEDCAP04 Holder Adapter is designed specifically for use with Night Breaker H7-LED car light sockets, providing a reliable interface for automotive lighting assemblies. This adapter facilitates the integration of H7-LED bulbs into existing domestic socket configurations by ensuring a secure and stable connection, enhancing both the performance and longevity of headlamp or auxiliary light systems. Engineered to accommodate the specific electrical and mechanical requirements of high-performance LED bulbs, the LEDCAP04 is well-suited for applications in automotive retrofitting, particularly where enhancements in illumination are required without altering the vehicle’s existing light socket infrastructure. With an emphasis on compatibility and ease of installation, this adapter is essential for engineers and technicians seeking to upgrade vehicle lighting systems with advanced LED technology.
Type Car bulb holder
Number of Gangs Not Applicable
Content 1
Diameter 87mm
Dimensions (Ø x H) 87 mm x 32 mm
Height 32mm
Type (car light bulbs) Adapter für Night Breaker H7-LED

Reviews

Be the first to submit a review

Trustpilot