Osram LEDCap03 Automotive Car Bulb Holder For H7 Car Light Sockets

MPN
LEDCAP03
Brand
OSRAM
EAN-13
4062172271394
Order Code
17-0914
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.78 £10.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Osram 2613295, LEDCap03, is a reliable automotive car bulb holder specifically designed for domestic sockets accommodating H7 car light bulbs. This product is engineered to provide secure and efficient connectivity, ensuring optimal performance of automotive lighting systems. Its robust construction enhances durability, making it suitable for rigorous environments encountered in automotive applications. Commonly utilised in vehicle headlight assemblies, the LEDCap03 facilitates the stable mounting and operation of LED bulbs, promoting improved safety and visibility in automotive lighting systems. This part is essential for engineers seeking dependable solutions for retrofitting or upgrading vehicle lighting fixtures to LED technology.
Type Car bulb holder
Number of Gangs Not Applicable
Content 1
Diameter 87mm
Dimensions (Ø x H) 87 mm x 32 mm
Height 32mm
Type (car light bulbs) H7

Reviews

Be the first to submit a review

Trustpilot