Osram LEDCap02 Night Breaker H7-LED Adapter Vehicle Lighting

MPN
LEDCAP02
Brand
OSRAM
EAN-13
4062172241908
Order Code
17-0913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.78 £10.86
10+ £10.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 2482478 LEDCAP02 is a specialised adapter for automotive lighting systems, specifically designed to facilitate the installation of Night Breaker H7-LED bulbs. This component belongs to the category of domestic sockets, tailored to ensure compatibility with vehicle lighting assemblies needing conversion from standard halogen installations to LED technology. The LEDCAP02 adapter is engineered to maintain optimal electrical connectivity and secure bulb placement within the headlamp unit, accommodating the unique geometry of LED light sources. Typical applications include upgrading car headlamps to enhance light output efficiency and longevity while complying with vehicular lighting regulations. This component is crucial for engineers and technicians focused on integrating cutting-edge LED solutions in automotive settings.
Type Night Breaker H7-LED adapter
Number of Gangs Not Applicable
Content 1
Diameter 85mm
Dimensions (Ø x H) 85 mm x 34 mm
Height 34mm
Type (car light bulbs) Adapter für Night Breaker H7-LED

Reviews

Be the first to submit a review

Trustpilot