Osram LEDCap01 Automotive Night Breaker H7-LED Adapter For Car Light Sockets

MPN
LEDCAP01
Brand
OSRAM
EAN-13
4062172241878
Order Code
17-0912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.62 £10.73
10+ £10.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Osram 2482477 LEDCAP01 is a high-quality automotive adapter engineered for use with domestic sockets in vehicle lighting systems. Designed specifically for the Osram Automotive Night Breaker H7-LED bulbs, this adapter ensures a seamless fit and secure connection, enhancing the performance and reliability of LED light installations. The adapter is constructed with durable materials to withstand the demanding conditions of automotive environments, offering both longevity and dependable performance. It is typically utilised in retrofitting processes where traditional halogen bulbs are upgraded to advanced LED technology, providing improved lighting efficiency and extended lifespan in compatibility with existing car light sockets. This product meets rigorous engineering standards, making it suitable for various automotive applications where precise and robust light connections are required.
Type Night Breaker H7-LED adapter
Number of Gangs Not Applicable
Content 1
Diameter 92mm
Dimensions (Ø x H) 92 mm x 23 mm
Height 23mm
Type (car light bulbs) Adapter für Night Breaker H7-LED

Reviews

Be the first to submit a review

Trustpilot