OSRAM LB M673-M1N2-35-Z SMD LED SMD 2 Blue 31.5 mcd 120 ° 10 mA 3.2 V

MPN
LB M673-M1N2-35-Z
Brand
Osram
EAN-13
2050003872966
Order Code
41-0876
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.323
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,768 in stock

OSRAM LB M673-M1N2-35-Z SMD LED! Featuring a stunning blue output of 31.5 mcd and a wide 120° viewing angle, this high-performance SMD LED is perfect for a variety of applications from decorative lighting to indicators. Operating at just 10 mA and 3.2 V, it delivers energy efficiency without compromising brightness
Type SMD Bulb
LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 10mA
Luminosity 31.5mcd
Dim (L x W x H) 2.2 x 1.4 x 1.4 mm
Height 1.4mm
Length 2.2mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 Sl M673-M1N2-35-Z
Misc Attribute 2 Clear
Misc Attribute 3 SMD 2
Misc Attribute 4 SMD
Technology InGaN
Wavelength 471nm
Width 1.4mm

Reviews

Be the first to submit a review

Trustpilot