OSRAM HOMELIGHTING4099854466595 LED Warm white E14 1.8W 35x35mm 1pc EEC D

MPN
4099854466595
Brand
OSRAM
EAN-13
4099854466595
Order Code
19-4541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £3.65
10+ £3.45
50+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 4099854466595 is an efficient LED light bulb, specifically the LED Star Classic BW 25 Filament 1.8W 827 Clear E14, designed for indoor light fittings. This LED bulb features a warm white illumination, offering a luminous efficacy consistent with that of traditional filament designs, yet benefits from significant energy savings due to its 1.8-watt consumption. With a compact form factor of 35x35mm, it integrates seamlessly into existing E14 socket light fixtures, retaining the aesthetic appeal of conventional incandescent bulbs while enhancing durability and lifespan. Typical engineering applications include residential and commercial environments where energy efficiency, longevity, and a cosy illumination are crucial, such as in home living areas, hotels, and restaurants. This product holds an Energy Efficiency Class D rating, reflecting its balance between lighting performance and reduced energy usage.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 100.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 16.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot