OSRAM HOMELIGHTING4099854340376 LED bulb warm white 3.5W E-27 3 pcs 35mm x 45mm

MPN
4099854340376
Brand
Osram
EAN-13
4099854340376
Order Code
19-4258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £15.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854340376 is a set of LED bulbs designed for indoor light fittings. Each bulb operates at a power rating of 3.5 watts and emits warm white light, making it suitable for applications requiring energy-efficient lighting solutions. The bulbs feature an E-27 base, which is compatible with a wide range of lighting fixtures, and each measures 35 mm in diameter and 45 mm in height. This set of three bulbs is ideal for use in residential settings such as living rooms and bedrooms, where a consistent, cosy lighting environment is desired.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
Energy efficiency rating F (A - G)
Base E-27
Beam angle 100°
Circuits 100000
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 3
Diameter 35mm
Dimensions (Ø x L) 35 x 45mm
Energy Consumption 4kWh/1000h
Equivalent to power rating 28W
LEDs 1
Length 45mm
Max. system power 3.5W
Maximum Temperature +40°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Power Rating 25 W - 39.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 300lm
Weight 25g

Reviews

Be the first to submit a review

Trustpilot