OSRAM HOMELIGHTING AC45215 LED EEC D E-27 7.5W=75W Cool white 60x105mm 1pc

MPN
AC45215
Brand
OSRAM
EAN-13
4058075288683
Order Code
19-4703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Osram AC45215 LED light bulb, is designed to offer energy-efficient lighting solutions for indoor applications. This Classic LED bulb features a cool white illumination with a nominal power consumption of 7.5 watts, equating to a traditional 75-watt incandescent bulb, making it ideal for reducing energy costs while maintaining brightness. The lamp is fitted with an E-27 base and measures 60mm by 105mm, compatible with standard light fittings commonly used in residential and commercial spaces. Engineers and lighting designers may utilise this LED bulb in various settings such as offices, domestic environments, and public buildings where consistent and reliable light output is necessary. Its energy efficiency and longevity contribute to sustainability goals in modern building designs.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
Energy efficiency rating D (A - G)
Base E-27
Beam angle 300°
Circuits 100000
Colour rendering 840
Colour rendering index CRI 80Ra
Colour Temperature Range 4000K
Content 1
Diameter 60mm
Dimensions (Ø x H) 60 x 105mm
Energy Consumption 8kWh/1000h
Equivalent to power rating 75W
Height/depth 105mm
Light bulbshape Pear shape
Max. system power 7.5W
Power Range 7.5 W - 9.9 WW
Power Rating 75 W - 99.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1055lm
Weight 31g

Reviews

Be the first to submit a review

Trustpilot