OSRAM HOMELIGHTING AC45196 LED E-27 Pear 7.5W Warm white 60mm x 105mm EEC D

MPN
AC45196
Brand
OSRAM
EAN-13
4058075288669
Order Code
19-4697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Osram's AC45196 is a classic LED light bulb designed for indoor light fittings, offering a reliable and efficient lighting solution. This LED bulb features a power rating of 7.5 watts and emits a warm white light, providing a comfortable and inviting ambiance suitable for various domestic environments. With dimensions of 60mm x 105mm, it incorporates an E-27 base, ensuring compatibility with standard lamp fittings. It is rated with an Energy Efficiency Class of D and is typically employed in residential lighting applications such as living rooms, bedrooms, and workspaces where soft, warm illumination is preferred. The AC45196 LED bulb contributes to energy savings and reduced environmental impact while delivering consistent and high-quality performance.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
Energy efficiency rating D (A - G)
Base E-27
Beam angle 300°
Circuits 100000
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 1
Diameter 60mm
Dimensions (Ø x H) 60 x 105mm
Energy Consumption 8kWh/1000h
Equivalent to power rating 75W
Height/depth 105mm
Light bulbshape Pear shape
Max. system power 7.5W
Power Range 7.5 W - 9.9 WW
Power Rating 75 W - 99.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1055lm
Weight 31g

Reviews

Be the first to submit a review

Trustpilot