OSRAM HOMELIGHTING 4099854531590 LED night light Cool white finish

MPN
4099854531590
Brand
Osram
EAN-13
4099854531590
Order Code
19-4679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £9.99 £8.49
10+ £8.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 27/10/2026

Osram 4099854531590 is a versatile LED night light designed for indoor use, featuring a cool white finish. This model, also known as the DOT-it Touch Slim White, is ideal for children's bedrooms and serves as both a safety and emergency light. Engineered for compatibility with mains outlets, it offers straightforward installation, making it suitable for various applications such as kids' room lighting and general night-time illumination. Its durable construction and reliable LED technology ensure consistent performance and longevity under regular residential conditions.
Type LED night light
Housing colour Cool white
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Colour temperature (Kelvin) 4000K
Diameter 65.00mm
Dimensions (Ø x H) 65.00 x 18.00mm
Height/depth 18.00mm
Max. system power 0.45W
Operating Voltage 5V
Product Type LED night light
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 32lm
Weight 35.00g

Reviews

Be the first to submit a review

Trustpilot