OSRAM HOMELIGHTING 4099854531538 LED night light Touch Cool white White

MPN
4099854531538
Brand
Osram
EAN-13
4099854531538
Order Code
19-4677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £10.04 £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 27/10/2026

Osram 4099854531538, also known as DOT-it Touch High White, is a versatile LED night light designed for residential use, particularly suited for children's bedrooms. This indoor light fitting provides a cool white illumination, making it ideal as a night light or safety light in kids' rooms. Its mains plug design allows for easy installation into wall sockets, ensuring a reliable source of light for emergencies or as a gentle ambient lighting solution. The touch-activated feature adds convenience, enabling straightforward operation even for young users. This product is highly applicable in settings where consistent and safe illumination is needed, contributing to comfortable and secure nighttime environments.
Type LED night light
Housing colour Cool white
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Colour temperature (Kelvin) 4000K
Diameter 65.00mm
Dimensions (Ø x H) 65.00 x 35.00mm
Height/depth 35.00mm
Max. system power 0.45W
Operating Voltage 5V
Product Type LED night light
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 32lm
Weight 47.00g

Reviews

Be the first to submit a review

Trustpilot