OSRAM HOMELIGHTING 4099854531378 DoorLED Down Sensor 4000K Silver Night Light

MPN
4099854531378
Brand
OSRAM
EAN-13
4099854531378
Order Code
19-4671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.71 £11.65
10+ £10.95
50+ £10.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 4099854531378 offers the DoorLED Down Sensor 4000K Silver, an indoor light fitting designed to enhance safety and convenience in children's bedrooms and hallways. Functioning as both a night light and an emergency light, this device features a mains plug design, enabling straightforward installation into standard wall outlets. Equipped with a sensor-driven activation mechanism, it ensures optimal lighting conditions by automatically illuminating when motion is detected, making it particularly suitable for use as a safety light in high-traffic areas or for comfort in a child's bedroom. Operating at a colour temperature of 4000K, it emits a neutral white light that provides adequate visibility without being harsh, thus promoting a calming atmosphere for nighttime environments.
Type LED night light (+ motion detector)
Energy efficiency rating n.a
Colour of light silver
Colour of light adjustable silver
Product Type LED night light (+ motion detector)

Reviews

Be the first to submit a review

Trustpilot