OSRAM HOMELIGHTING 4099854530777 LED night light Cool white Silver Ceiling

MPN
4099854530777
Brand
Osram
EAN-13
4099854530777
Order Code
19-4647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Osram 4099854530777 is designed as a versatile indoor lighting solution within the NIGHTLUX Ceiling Silver range. Engineered specifically for residential applications, this LED night light provides cool white illumination ideal for children's bedrooms, serving both as a safety and orientation light source during night-time. With direct mains plug compatibility, it offers ease of installation and operation, making it an efficient choice for indoor environments requiring low-level, continuous illumination such as hallways, emergency pathways, and children's playrooms. This product suits scenarios where reliable, low-energy lighting is required without the necessity for hardwired installation.
Type LED night light
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour temperature (Kelvin) 4000K
Diameter 86.00mm
Dimensions (Ø x H) 86.00 x 47.00mm
Height/depth 47.00mm
Max. system power 1.70W
Product Type LED night light
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 105lm
Weight 136.00g

Reviews

Be the first to submit a review

Trustpilot