OSRAM HOMELIGHTING 4099854514456 LED bulb E14 5.9W Daylight white 3 pcs

MPN
4099854514456
Brand
OSRAM
EAN-13
4099854514456
Order Code
19-4645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £9.75 £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Osram 4099854514456 is a high-quality LED light solution with its Base Classic P 60 Filament 5.9W 865 Clear E14 bulbs, designed for optimal performance in indoor light fittings. Each bulb emits a daylight white illumination, providing a colour temperature that enhances visibility and reduces eye strain, making them ideal for detailed tasks or work environments. The bulbs require an E14 socket, and their 5.9-watt energy consumption ensures efficient power use, offering an energy-saving alternative to traditional incandescent options. Suitable for various engineering applications, these bulbs are commonly utilised in residential settings, workshops, and offices where precise, reliable lighting is essential. With a clear filament design, they not only meet contemporary lighting standards but also contribute to a clean aesthetic in fixtures.
Type LED (monochrome)
Housing colour Daylight white
Energy efficiency rating D (A - G)
Base E14
Circuits 100000
Colour of light white
Colour of light adjustable white
Colour Temperature Range 6500 (max)K
Content 3
Housing Material Glass (lead-free)
Max. system power 5.9W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm

Reviews

Be the first to submit a review

Trustpilot