OSRAM HOMELIGHTING 4099854514395 LED E14 5.9 W Warm white 3 pcs Energy class D

MPN
4099854514395
Brand
OSRAM
EAN-13
4099854514395
Order Code
19-4641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £9.75 £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Osram 4099854514395 is the LED Base Classic P 60 Filament, a 5.9 W clear E14 bulb designed for indoor lighting applications. This LED bulb delivers a warm white illumination (colour temperature 827) and features an energy-efficient design that qualifies it for Energy Class D. Intended for use in residential environments as well as commercial establishments, this reliable light source utilizes a classic filament style in a contemporary LED format, ensuring both aesthetic appeal and a long operational life. Applications for this bulb typically include ceiling fixtures, table lamps, and other fittings compatible with an E14 socket, providing a blend of modern technology with traditional lighting designs.
Type LED (monochrome)
Housing colour Transparent
Energy efficiency rating D (A - G)
Base E14
Circuits 100000
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700 (max)K
Content 3
Housing Material Glass (lead-free)
Max. system power 5.9W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm

Reviews

Be the first to submit a review

Trustpilot