OSRAM HOMELIGHTING 4099854502873 LED tube 9.5 W Daylight white G24d EEC E

MPN
4099854502873
Brand
Osram
EAN-13
4099854502873
Order Code
19-4635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 4099854502873 is a reliable indoor light fitting that features the DULUX LED D26 VT EM & AC MAINS 9.5W 865 model with a G24d base. This LED tube offers a daylight white illumination experience, ensuring high visibility and energy efficiency with a power consumption of 9.5 watts. Precisely engineered for dependable performance, it serves as an ideal replacement for traditional compact fluorescent lamps. These specifications make it particularly suited for use in commercial and residential settings where lighting efficiency and longevity are paramount. Its construction allows for straightforward installation in existing fixtures, promoting sustainable energy use in modern lighting applications.
Type LED tube
Housing colour Daylight white
Energy efficiency rating E (A - G)
Base G24d-
Circuits 200000
Colour Temperature Range 6500 (max)K
Content 1
Housing Material Plastic
Max. system power 9.5W
Power consumption in emergency mode 9.5W
Power Range 7.5 W - 9.9 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 1200lm

Reviews

Be the first to submit a review

Trustpilot