OSRAM HOMELIGHTING 4099854502835 LED tube Daylight white 5.5 W G24d 1 pcs EEC E

MPN
4099854502835
Brand
Osram
EAN-13
4099854502835
Order Code
19-4631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.10 £7.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Osram 4099854502835 is to the DULUX LED D13 VT EM & AC MAINS 5.5W 865 G24D, an LED tube designed to provide daylight white illumination. This energy-efficient LED light bulb operates at 5.5 watts and uses a G24d base, making it suitable for a variety of indoor lighting fittings where efficient and bright light is required. Its engineering applications typically include office environments, commercial spaces, and residential settings that benefit from reduced energy consumption and longer lifespan compared to traditional lighting solutions. The product's robust design and advanced LED technology ensure reliable performance, conforming to energy efficiency class EEC E, adding to its suitability for environments prioritising energy-saving measures.
Type LED tube
Housing colour Daylight white
Energy efficiency rating E (A - G)
Base G24d-
Circuits 200000
Colour Temperature Range 6500 (max)K
Content 1
Housing Material Plastic
Max. system power 5.5W
Power Range 5 W - 7.4 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 700lm

Reviews

Be the first to submit a review

Trustpilot