OSRAM HOMELIGHTING 4099854502514 LED tube Daylight white G23 6 W EEC E 1 pc

MPN
4099854502514
Brand
Osram
EAN-13
4099854502514
Order Code
19-4629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £10.66 £9.06
10+ £8.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Osram 4099854502514, is a LED tube specifically designed under the model DULUX LED S11 EM & AC MAINS 6W 865 G23. This indoor light fitting features a daylight white emission, offering an energy-efficient lighting solution with a power consumption of 6 watts. The G23 base facilitates convenient installation in compatible fixtures, making it a versatile component for professional lighting applications, such as office environments and retail spaces where consistent and reliable illumination is essential. Engineered for high performance and durability, this model is suitable for both emergency and standard AC mains lighting systems, meeting the needs of diverse electrical and architectural configurations.
Type LED tube
Housing colour Daylight white
Energy efficiency rating E (A - G)
Base G23
Circuits 200000
Colour Temperature Range 6500 (max)K
Content 1
Housing Material Plastic
Max. system power 6W
Power consumption in emergency mode 6W
Power Range 5 W - 7.4 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 700lm

Reviews

Be the first to submit a review

Trustpilot